Part Details for RTS-01-200-100R-10-5/A by Telpod SA
Overview of RTS-01-200-100R-10-5/A by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for RTS-01-200-100R-10-5/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTS-01-200-100R/A
|
TME | Resistor: thick film, screw, 100Ω, 200W, ±10%, RTS, 38x38x2mm, 2.5kV Min Qty: 5 | 0 |
|
$16.7700 / $22.2400 | RFQ |