Part Details for RTS-01-200-2R2-10-5/A by Telpod SA
Overview of RTS-01-200-2R2-10-5/A by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS-01-200-2R2-10-5/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTS-01-200-2R2/A
|
TME | Resistor: thick film, screw, 2.2Ω, 200W, ±10%, 38x38x2mm, 100ppm/°C Min Qty: 5 | 0 |
|
$15.8200 / $20.9800 | RFQ |