Part Details for RTS010N6SHEC03 by Amphenol Sine Systems
Overview of RTS010N6SHEC03 by Amphenol Sine Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS010N6SHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8465
|
Newark | Circular Connector, Rcpt, 6Pos, Flange, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel RTS010N6SHEC03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$3.3600 | Buy Now |
DISTI #
889-2639-ND
|
DigiKey | CONN RCPT HSNG FMALE 6POS PNL MT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2099 In Stock |
|
$11.7476 / $18.0100 | Buy Now |
DISTI #
71103526
|
RS | Receptacle, Square Flange, 6 Pos., Female, Size 10, Silicone Seal, Endcap | Amphenol Sine Systems RTS010N6SHEC03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 100 |
|
$11.1500 / $15.4800 | Buy Now |
DISTI #
AMERTS010N6SHEC03
|
Heilind Electronics | REPCT, SQ FLNG, 6 POS, SZ 10, SOCKET CONTACT, SEALED, | Americas - 0 in Stock |
|
$9.4956 / $12.9144 | Buy Now |
|
Onlinecomponents.com | Receptacle, Square Flange, 6 Position, Female, Shell Size 10, Silicone Seal, and End Cap with Individual Wire Sealing RoHS: Compliant |
300 In Stock 200 Factory Stock |
|
$9.0100 / $14.9500 | Buy Now |
DISTI #
69891315
|
Verical | Conn Circular SKT 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2302 | Americas - 300 |
|
$13.6591 / $19.2655 | Buy Now |
DISTI #
66370507
|
Verical | Conn Circular SKT 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Min Qty: 15 Package Multiple: 1 | Americas - 200 |
|
$4.7058 / $5.2913 | Buy Now |
DISTI #
AMERTS010N6SHEC03
|
Interstate Connecting Components | REPCT, SQ FLNG, 6 POS, SZ 10, SOCKET CONTACT, SEALED, | 0 |
|
$9.4956 / $12.9144 | Buy Now |
DISTI #
2982430
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RCPT, 6POS, FLANGE RoHS: Compliant Min Qty: 1 Container: Each | 200 |
|
$11.6440 / $18.8614 | Buy Now |
DISTI #
2982430
|
Farnell | CIRCULAR CONNECTOR, RCPT, 6POS, FLANGE RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 200 |
|
$13.0021 / $17.6879 | Buy Now |