Part Details for RTS012N3SHEC03 by Amphenol Sine Systems
Overview of RTS012N3SHEC03 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS012N3SHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8477
|
Newark | Circular Connector, Rcpt, 3Pos, Flange, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel RTS012N3SHEC03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.6700 | Buy Now |
DISTI #
889-2652-ND
|
DigiKey | CONN RCPT HSG FMALE 3POS PNL MNT Min Qty: 200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6375 | Buy Now |
DISTI #
V99:2348_19043810
|
Arrow Electronics | Conn Circular SKT 3 POS Crimp ST Panel Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1808 | Americas - 50 |
|
$2.0130 | Buy Now |
DISTI #
71103539
|
RS | Receptacle, Square Flange, 3 Pos., Female, Size 12, Silicone Seal, Endcap | Amphenol Sine Systems RTS012N3SHEC03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2900 | RFQ |
DISTI #
AMERTS012N3SHEC03
|
Heilind Electronics | REPCT, SQ FLNG, 3 POS, SZ 12 SOCKET CONTACT, SEALED, | Americas - 0 in Stock |
|
$6.0312 / $8.0469 | Buy Now |
|
Onlinecomponents.com | Receptacle, Square Flange, 3 Position, Female, Shell Size 12, Silicone Seal, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$6.5700 / $13.7500 | Buy Now |
DISTI #
AMERTS012N3SHEC03
|
Interstate Connecting Components | REPCT, SQ FLNG, 3 POS, SZ 12 SOCKET CONTACT, SEALED, | 0 |
|
$6.0312 / $8.0469 | Buy Now |