There are no models available for this part yet.
Overview of RTS014N3PHEC03 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RTS014N3PHEC03 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AC7850
|
Newark | Circular Connector, Rcpt, 3Pos, Flange, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel RTS014N3PHEC03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$4.7400 | Buy Now | |
DISTI #
889-3205-ND
|
DigiKey | CONN RCPT HSG MALE 3POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
100 In Stock |
|
$6.8000 / $8.5000 | Buy Now | |
DISTI #
73213613
|
RS | Receptacle, Square Flange, 3 Pos., Male, Size 14, Silicone Seal, Endcap | Amphenol Sine Systems RTS014N3PHEC03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0600 | RFQ | |
DISTI #
AMERTS014N3PHEC03
|
Heilind Electronics | RCPT SQ FLG 3 POS SZ 14 PIN SEALED ENDCAP | Americas - 75 in Stock |
|
$6.1995 / $8.2750 | Buy Now | |
Onlinecomponents.com | Receptacle, Square Flange, 3 Position, Male, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$6.7500 / $14.1400 | Buy Now | ||
DISTI #
AMERTS014N3PHEC03
|
Interstate Connecting Components | RCPT SQ FLG 3 POS SZ 14 PIN SEALED ENDCAP | 25 |
|
$6.1995 / $8.2750 | Buy Now |
CAD Models for RTS014N3PHEC03 by Amphenol Sine Systems
Part Data Attributes for RTS014N3PHEC03 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|