Part Details for RTS014N3SHEC03 by Amphenol Sine Systems
Overview of RTS014N3SHEC03 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS014N3SHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7851
|
Newark | Circular Connector, Rcpt, 3Pos, Flange, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel RTS014N3SHEC03 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2700 / $10.1700 | Buy Now |
DISTI #
889-3206-ND
|
DigiKey | CONN RCPT HSG FMALE 3POS PNL MT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
52 In Stock |
|
$7.8046 / $12.9100 | Buy Now |
DISTI #
73213615
|
RS | Receptacle, Square Flange, 3 Pos., Female, Size 14, Silicone Seal, Endcap | Amphenol Sine Systems RTS014N3SHEC03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6700 / $12.7800 | RFQ |
DISTI #
AMERTS014N3SHEC03
|
Heilind Electronics | RCPT SQ FLG 3 POS SZ 14 SKT SEALED ENDCAP | Americas - 75 in Stock |
|
$6.6203 / $8.8378 | Buy Now |
|
Onlinecomponents.com | Receptacle, Square Flange, 3 Position, Female, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$7.2100 / $15.1100 | Buy Now |
DISTI #
AMERTS014N3SHEC03
|
Interstate Connecting Components | RCPT SQ FLG 3 POS SZ 14 SKT SEALED ENDCAP | 25 |
|
$6.6203 / $8.8378 | Buy Now |