Part Details for RTS014N8S03 by Amphenol Sine Systems
Overview of RTS014N8S03 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS014N8S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8507
|
Newark | Circular Connector, Rcpt, 8Pos, Flange, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel RTS014N8S03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $5.9000 | Buy Now |
DISTI #
889-2680-ND
|
DigiKey | CONN RCPT HSNG FMALE 8POS PNL MT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
199 In Stock |
|
$4.5631 / $9.6400 | Buy Now |
DISTI #
71103567
|
RS | Receptacle, Square Flange, 8 Position, Female, Shell Size 14, Silicone Seal | Amphenol Sine Systems RTS014N8S03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 200 |
|
$6.5800 / $8.5500 | Buy Now |
|
Future Electronics | Ecomate® Aquarius™ Series SKT, square flange 8 pos., size 14, for socket contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 53Box |
|
$4.7800 / $5.5700 | Buy Now |
DISTI #
AMERTS014N8S03
|
Heilind Electronics | REPCT, SQ FLNG, 8 POS, SZ 14 SOCKET CONTACT, SEALED | Americas - 0 in Stock |
|
$3.9273 / $5.2175 | Buy Now |
|
Onlinecomponents.com | Receptacle, Square Flange, 8 Position, Female, Shell Size 14, with Silicone Seal RoHS: Compliant | 0 |
|
$3.4500 / $6.7500 | Buy Now |
DISTI #
AMERTS014N8S03
|
Interstate Connecting Components | REPCT, SQ FLNG, 8 POS, SZ 14 SOCKET CONTACT, SEALED | 0 |
|
$3.9273 / $5.2175 | Buy Now |