Part Details for RTS1BS10N3S03 by Amphenol Sine Systems
Overview of RTS1BS10N3S03 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS1BS10N3S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8522
|
Newark | Receptacle, Inline, 3 Positions, Size 10, Socket Contact, Silicone Rubber Seal Rohs Compliant: Yes |Amphenol Sine/tuchel RTS1BS10N3S03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$8.4000 / $9.1000 | Buy Now |
DISTI #
889-3210-ND
|
DigiKey | CONN RCPT HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
14 In Stock |
|
$7.4016 / $12.2400 | Buy Now |
DISTI #
73213636
|
RS | Receptacle, Inline, 3 Position, Female, Shell Size 10, with Silicone Seal | Amphenol Sine Systems RTS1BS10N3S03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1800 / $11.9700 | RFQ |
DISTI #
AMERTS1BS10N3S03
|
Heilind Electronics | RECPT INLINE 3 POS SZ 10, SKT, SILCN SEAL | Americas - 74 in Stock |
|
$6.2837 / $8.3815 | Buy Now |
|
Onlinecomponents.com | Receptacle, Inline, 3 Position, Female, Shell Size 10, with Silicone Seal RoHS: Compliant | 0 |
|
$6.8400 / $14.3300 | Buy Now |
DISTI #
34539514
|
Verical | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$5.2417 | Buy Now |
DISTI #
AMERTS1BS10N3S03
|
Interstate Connecting Components | RECPT INLINE 3 POS SZ 10, SKT, SILCN SEAL | 24 |
|
$6.2837 / $8.3815 | Buy Now |