Part Details for RTS1BS12N10S03 by Amphenol Sine Systems
Overview of RTS1BS12N10S03 by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS1BS12N10S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8528
|
Newark | Receptacle, Inline, 10 Positions, Size 12, Socket Contact, Silicone Rubber Seal Rohs Compliant: Yes |Amphenol Sine/tuchel RTS1BS12N10S03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$10.4500 / $16.5000 | Buy Now |
DISTI #
889-3216-ND
|
DigiKey | CONN RCPT HSG FMALE 10POS INLINE Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
84 In Stock |
|
$9.4750 / $15.5380 | Buy Now |
DISTI #
V99:2348_22873178
|
Arrow Electronics | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Box Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1902 | Americas - 28 |
|
$2.2990 / $3.1543 | Buy Now |
DISTI #
73213647
|
RS | Receptacle, Inline, 10 Position, Female, Shell Size 12, with Silicone Seal | Amphenol Sine Systems RTS1BS12N10S03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4000 | RFQ |
DISTI #
AMERTS1BS12N10S03
|
Heilind Electronics | RECPT INLINE 10 POS SZ 12, SKT, SILCN SEAL | Americas - 0 in Stock |
|
$8.6119 / $11.5302 | Buy Now |
|
Onlinecomponents.com | Receptacle, Inline, 10 Position, Female, Shell Size 12, with Silicone Seal RoHS: Compliant | 100 Factory Stock |
|
$8.1800 / $13.3400 | Buy Now |
DISTI #
AMERTS1BS12N10S03
|
Interstate Connecting Components | RECPT INLINE 10 POS SZ 12, SKT, SILCN SEAL | 0 |
|
$8.6119 / $11.5302 | Buy Now |
DISTI #
3218914
|
element14 Asia-Pacific | RECEPTACLE, INLINE, 10 POSITIONS, SIZE 12, SOCKET CONTACT, SILICONE RUBBER SEAL RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$10.2244 / $16.4374 | Buy Now |
DISTI #
3218914
|
Farnell | RECEPTACLE, INLINE, 10 POSITIONS, SIZE 12, SOCKET CONTACT, SILICONE RUBBER SEAL 84AC8528 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 0 Days Container: Each | 47 |
|
$11.1654 / $17.6993 | Buy Now |
|
Master Electronics | Receptacle, Inline, 10 Position, Female, Shell Size 12, with Silicone Seal RoHS: Compliant | 100 Factory Stock |
|
$8.1800 / $13.3400 | Buy Now |