Part Details for RTS1BS12N3S03 by Amphenol Sine Systems
Overview of RTS1BS12N3S03 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS1BS12N3S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8532
|
Newark | Receptacle, Inline, 3 Positions, Size 12, Socket Contact, Silicone Rubber Seal Rohs Compliant: Yes |Amphenol Sine/tuchel RTS1BS12N3S03 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7300 / $12.8300 | Buy Now |
DISTI #
889-3220-ND
|
DigiKey | CONN RCPT HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
88 In Stock |
|
$7.5762 / $12.5300 | Buy Now |
DISTI #
V99:2348_22873182
|
Arrow Electronics | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1901 | Americas - 98 |
|
$3.5250 / $3.5270 | Buy Now |
DISTI #
73213655
|
RS | Receptacle, Inline, 3 Position, Female, Shell Size 12, with Silicone Seal | Amphenol Sine Systems RTS1BS12N3S03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5100 | RFQ |
DISTI #
AMERTS1BS12N3S03
|
Heilind Electronics | RECPT INLINE 3 POS SZ 12, SKT, SILCN SEAL | Americas - 69 in Stock |
|
$8.1351 / $10.8609 | Buy Now |
|
Onlinecomponents.com | Receptacle, Inline, 3 Position, Female, Shell Size 12, with Silicone Seal RoHS: Compliant | 0 |
|
$8.8600 / $18.5600 | Buy Now |
DISTI #
AMERTS1BS12N3S03
|
Interstate Connecting Components | RECPT INLINE 3 POS SZ 12, SKT, SILCN SEAL | 23 |
|
$8.1351 / $10.8609 | Buy Now |