Part Details for RTS1BS14N2S03 by Amphenol Sine Systems
Overview of RTS1BS14N2S03 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS1BS14N2S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8542
|
Newark | Receptacle, Inline, 4 (2+2) Positions, Size 14, Socket Contact, Silicone Rubber Seal Rohs Compliant: Yes |Amphenol Sine/tuchel RTS1BS14N2S03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$11.2700 / $16.0100 | Buy Now |
DISTI #
889-3230-ND
|
DigiKey | CONN RCPT HSG FMALE 4POS INLINE Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
73 In Stock |
|
$8.5750 / $14.0750 | Buy Now |
DISTI #
73213673
|
RS | Receptacle, Inline, 4 (2+2) Position, Female, Shell Size 14, with Silicone Seal | Amphenol Sine Systems RTS1BS14N2S03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9300 | RFQ |
DISTI #
AMERTS1BS14N2S03
|
Heilind Electronics | RECPT INLINE 4 (2+2) POS SZ 14, SKT, SILCN SEAL | Americas - 0 in Stock |
|
$7.8125 / $10.4350 | Buy Now |
|
Onlinecomponents.com | Receptacle, Inline, 4 (2+2) Position, Female, Shell Size 14, with Silicone Seal RoHS: Compliant | 0 |
|
$8.5200 / $17.8400 | Buy Now |
DISTI #
AMERTS1BS14N2S03
|
Interstate Connecting Components | RECPT INLINE 4 (2+2) POS SZ 14, SKT, SILCN SEAL | 0 |
|
$7.8125 / $10.4350 | Buy Now |
DISTI #
3218929
|
element14 Asia-Pacific | RECEPTACLE, INLINE, 4 (2+2) POSITIONS, SIZE 14, SOCKET CONTACT, SILICONE RUBBER SEAL RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$9.6334 / $15.9424 | Buy Now |
DISTI #
3218929
|
Farnell | RECEPTACLE, INLINE, 4 (2+2) POSITIONS, SIZE 14, SOCKET CONTACT, SILICONE RUBBER SEAL 84AC8542 RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 3 Days Container: Each | 31 |
|
$11.0352 / $16.1574 | Buy Now |