Part Details for RTS1BS14N4SHEC03 by Amphenol Sine Systems
Overview of RTS1BS14N4SHEC03 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS1BS14N4SHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AJ7868
|
Newark | Circular Conn, Rcpt, 4Pos, Cable, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:-Rohs Compliant: Yes |Amphenol Sine/tuchel RTS1BS14N4SHEC03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.5900 | Buy Now |
DISTI #
889-RTS1BS14N4SHEC03-ND
|
DigiKey | RECEPTACLE, INLINE, 4 POSITION, Min Qty: 10 Lead time: 17 Weeks Container: Bag |
100 In Stock |
|
$8.4875 / $13.8880 | Buy Now |
DISTI #
73213678
|
RS | Receptacle, Inline, 4 Pos., Female, Size 14, Silicone Seal, Endcap, Wire Sealing | Amphenol Sine Systems RTS1BS14N4SHEC03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9000 | RFQ |
DISTI #
AMERTS1BS14N4SHEC03
|
Heilind Electronics | RECEPTACLE, INLINE, 4 POSITION | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle, Inline, 4 Position, Female, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing RoHS: Compliant | 100 Factory Stock |
|
$8.4300 / $17.6500 | Buy Now |
DISTI #
AMERTS1BS14N4SHEC03
|
Interstate Connecting Components | RECEPTACLE, INLINE, 4 POSITION | 0 |
|
Buy Now | |
DISTI #
3804998
|
element14 Asia-Pacific | CIRCULAR CONN, RCPT, 4POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$9.5401 / $15.7771 | Buy Now |
DISTI #
3804998
|
Farnell | CIRCULAR CONN, RCPT, 4POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 43 Weeks, 0 Days Container: Each | 100 |
|
$11.7522 / $16.6991 | Buy Now |
|
Master Electronics | Receptacle, Inline, 4 Position, Female, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing RoHS: Compliant | 100 Factory Stock |
|
$8.4300 / $17.6500 | Buy Now |