Part Details for RTS1BS16N4P03 by Amphenol Corporation
Overview of RTS1BS16N4P03 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS1BS16N4P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTS1BS16N4P03
|
Avnet Americas | Receptacle, Inline, 4 Position, Male, Shell Size 16, with Silicone Seal - Bag (Alt: RTS1BS16N4P03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bag | 300 |
|
$8.0900 | Buy Now |
DISTI #
654-RTS1BS16N4P03
|
Mouser Electronics | Standard Circular Connector Inline Receptacle 4 POS SZ 16 Pin RoHS: Compliant | 0 |
|
$10.1000 / $15.3300 | Order Now |
DISTI #
RTS1BS16N4P03
|
TTI | Standard Circular Connector Inline Receptacle 4 POS SZ 16 Pin RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 344 In Stock |
|
$9.9100 / $15.3300 | Buy Now |
DISTI #
RTS1BS16N4P03
|
Avnet Americas | Receptacle, Inline, 4 Position, Male, Shell Size 16, with Silicone Seal - Bag (Alt: RTS1BS16N4P03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bag | 300 |
|
$8.0900 | Buy Now |