Part Details for RTS6BS12N3S03 by Amphenol Sine Systems
Overview of RTS6BS12N3S03 by Amphenol Sine Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS6BS12N3S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0143
|
Newark | Circular Conn, Plug, 3Pos, Cable, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RTS6BS12N3S03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$10.3300 / $13.5800 | Buy Now |
DISTI #
889-1384-ND
|
DigiKey | CONN PLUG HSG FMALE 3POS INLINE Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
204 In Stock |
|
$8.6500 / $14.2340 | Buy Now |
DISTI #
V99:2348_19042380
|
Arrow Electronics | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2114 | Americas - 922 |
|
$8.5230 | Buy Now |
DISTI #
70989502
|
RS | Plug, 3 Position, Female, Shell Size 12, with Silicone Seal | Amphenol Sine Systems RTS6BS12N3S03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 100 |
|
$10.3000 / $14.3000 | Buy Now |
|
Future Electronics | Straight Plug with Cord Grip 3 Position Size 12 SKT Contact Silicone Rubber Seal RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$8.5300 / $8.9500 | Buy Now |
DISTI #
AMERTS6BS12N3S03
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.8966 / $10.5262 | Buy Now | |
|
Onlinecomponents.com | Plug, 3 Position, Female, Shell Size 12, with Silicone Seal RoHS: Compliant | 400 Factory Stock |
|
$7.5000 / $12.1800 | Buy Now |
DISTI #
AMERTS6BS12N3S03
|
Interstate Connecting Components | 0 |
|
$7.8966 / $10.5262 | Buy Now | |
DISTI #
2708467
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 3POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.7506 / $13.4700 | Buy Now |
DISTI #
2708467
|
Farnell | CIRCULAR CONN, PLUG, 3POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$10.3395 / $13.9413 | Buy Now |