Part Details for RTS6BS12N4S03 by Amphenol Sine Systems
Overview of RTS6BS12N4S03 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS6BS12N4S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0145
|
Newark | Circular Conn, Plug, 4Pos, Cable, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RTS6BS12N4S03 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6100 / $8.8600 | Buy Now |
DISTI #
889-1386-ND
|
DigiKey | CONN PLUG HSG FMALE 4POS INLINE Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
165 In Stock |
|
$8.0250 / $13.1430 | Buy Now |
DISTI #
70989504
|
RS | Plug, 4 Position, Female, Shell Size 12, with Silicone Seal | Amphenol Sine Systems RTS6BS12N4S03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 75 |
|
$5.0700 | Buy Now |
|
Future Electronics | Straight Plug with Cord Grip 4 Position Size 12 SKT Contact Silicone Rubber Seal RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$8.9500 / $9.4000 | Buy Now |
DISTI #
AMERTS6BS12N4S03
|
Heilind Electronics | Americas - 66 in Stock |
|
$7.2935 / $9.7657 | Buy Now | |
|
Onlinecomponents.com | Plug, 4 Position, Female, Shell Size 12, with Silicone Seal RoHS: Compliant | 100 Factory Stock |
|
$6.9200 / $11.3000 | Buy Now |
DISTI #
AMERTS6BS12N4S03
|
Interstate Connecting Components | 22 |
|
$7.2935 / $9.7657 | Buy Now | |
DISTI #
2708471
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.6271 / $10.3573 | Buy Now |
|
Master Electronics | Plug, 4 Position, Female, Shell Size 12, with Silicone Seal RoHS: Compliant | 100 Factory Stock |
|
$6.9200 / $11.3000 | Buy Now |