Part Details for RTS6BS12N8S03 by Amphenol Sine Systems
Overview of RTS6BS12N8S03 by Amphenol Sine Systems
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS6BS12N8S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0147
|
Newark | Circular Conn, Plug, 8Pos, Cable, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RTS6BS12N8S03 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4200 / $9.7100 | Buy Now |
DISTI #
11AC3813
|
Newark | Circular Conn, Plug, 8Pos, Cable, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RTS6BS12N8S03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4600 / $13.4700 | Buy Now |
DISTI #
889-1388-ND
|
DigiKey | CONN PLUG HSG FMALE 8POS INLINE Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
52 In Stock |
|
$8.7875 / $14.4200 | Buy Now |
DISTI #
70989506
|
RS | Plug, 8 Position, Female, Shell Size 12, with Silicone Seal | Amphenol Sine Systems RTS6BS12N8S03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 72 |
|
$4.5600 | Buy Now |
|
Future Electronics | Straight Plug with Cord Grip 8 Position Size 12 SKT Contact Silicone Rubber Seal RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$8.6600 / $9.1000 | Buy Now |
DISTI #
AMERTS6BS12N8S03
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.0088 / $10.6936 | Buy Now | |
|
Onlinecomponents.com | Plug, 8 Position, Female, Shell Size 12, with Silicone Seal RoHS: Compliant |
53 In Stock 300 Factory Stock |
|
$8.6400 / $9.9900 | Buy Now |
DISTI #
61303620
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2110 | Americas - 50 |
|
$12.1766 / $12.9909 | Buy Now |
DISTI #
AMERTS6BS12N8S03
|
Interstate Connecting Components | 0 |
|
$8.0088 / $10.6936 | Buy Now | |
DISTI #
2708479
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 8POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.7856 / $11.6071 | Buy Now |