Part Details for RTS6BS14N3SHEC03 by Amphenol Sine Systems
Overview of RTS6BS14N3SHEC03 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS6BS14N3SHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7084
|
Newark | Circular Connector, Plug, 3Pos, Cable, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel RTS6BS14N3SHEC03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$12.1900 / $19.5200 | Buy Now |
DISTI #
889-RTS6BS14N3SHEC03-ND
|
DigiKey | CONN PLG HSG FMALE 3POS INLINE Min Qty: 10 Lead time: 17 Weeks Container: Bag |
169 In Stock |
|
$11.4307 / $17.9590 | Buy Now |
DISTI #
72101428
|
RS | Plug, 3 Pos., Female, Shell Size 14, Silicone Seal, End Cap, Wire Sealing | Amphenol Sine Systems RTS6BS14N3SHEC03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0800 | RFQ |
DISTI #
AMERTS6BS14N3SHEC03
|
Heilind Electronics | Plug,End cap,3POS,Socket, Size | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug, 3 Position, Female, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$10.8900 / $22.8000 | Buy Now |
DISTI #
AMERTS6BS14N3SHEC03
|
Interstate Connecting Components | Plug,End cap,3POS,Socket, Size | 0 |
|
Buy Now |