Part Details for RTS6BS14N4PHEC03 by Amphenol Sine Systems
Overview of RTS6BS14N4PHEC03 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS6BS14N4PHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7883
|
Newark | Circular Connector, Plug, 4Pos, Cable, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonetrohs Compliant: Yes |Amphenol Sine/tuchel RTS6BS14N4PHEC03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$4.3700 | Buy Now |
DISTI #
889-3171-ND
|
DigiKey | CONN PLG HSG MALE 4POS INLINE Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
43 In Stock |
|
$6.4750 / $10.6420 | Buy Now |
DISTI #
V99:2348_19105842
|
Arrow Electronics | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port eco-mate® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1942 | Americas - 100 |
|
$2.2070 / $3.0279 | Buy Now |
DISTI #
71640816
|
RS | Plug, 4 Pos., Male, Shell Size 14, Silicone Seal, End Cap, Wire Sealing | Amphenol Sine Systems RTS6BS14N4PHEC03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0700 | RFQ |
DISTI #
AMERTS6BS14N4PHEC03
|
Heilind Electronics | ST PLUG 4 POS SZ 14 PIN SEALED ENDCAP | Americas - 0 in Stock |
|
$5.8909 / $7.8795 | Buy Now |
|
Onlinecomponents.com | Plug, 4 Position, Male, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$6.4300 / $13.4700 | Buy Now |
DISTI #
AMERTS6BS14N4PHEC03
|
Interstate Connecting Components | ST PLUG 4 POS SZ 14 PIN SEALED ENDCAP | 0 |
|
$5.8909 / $7.8795 | Buy Now |