Part Details for RTS6BS16N09SHEC03 by Amphenol Sine Systems
Overview of RTS6BS16N09SHEC03 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS6BS16N09SHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8404
|
Newark | Circular Connector, Plug, 9Pos, Cable, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Plating:- Rohs Compliant: Yes |Amphenol Sine/tuchel RTS6BS16N09SHEC03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$3.1100 | Buy Now |
DISTI #
889-3176-ND
|
DigiKey | CONN PLG HSG FMALE 9POS INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
96 In Stock |
|
$7.1500 / $8.9300 | Buy Now |
DISTI #
73213716
|
RS | Plug, 9 (4+5) Pos., Female, Shell Size 16, Silicone Seal, End Cap, Wire Sealing | Amphenol Sine Systems RTS6BS16N09SHEC03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0400 | RFQ |
DISTI #
AMERTS6BS16N09SHEC03
|
Heilind Electronics | 4.062.686 FEMALE STRAIGHT PLUG WITH END | Americas - 75 in Stock |
|
$9.5517 / $12.7471 | Buy Now |
|
Onlinecomponents.com | Plug, 9 (4+5) Position, Female, Shell Size 16, Silicone Seal, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$10.4000 / $21.7900 | Buy Now |
DISTI #
56526938
|
Verical | Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bag RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 93 |
|
$4.5086 / $4.8976 | Buy Now |
DISTI #
34876646
|
Verical | Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$12.1890 / $13.6890 | Buy Now |
DISTI #
AMERTS6BS16N09SHEC03
|
Interstate Connecting Components | 4.062.686 FEMALE STRAIGHT PLUG WITH END | 25 |
|
$9.5517 / $12.7471 | Buy Now |
DISTI #
RTS6BS16N09SHEC03
|
PEI Genesis | AQUA PLG 9 POS S # 16 Min Qty: 1 | 50 |
|
$6.5200 / $6.5300 | Buy Now |