Part Details for RTS6BS18N8S03 by Amphenol Corporation
Overview of RTS6BS18N8S03 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS6BS18N8S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTS6BS18N8S03
|
Avnet Americas | Plug, 8 Position, Female, Shell Size 18, with Silicone Seal - Bag (Alt: RTS6BS18N8S03) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
$11.9404 / $17.0542 | Buy Now |
DISTI #
654-RTS6BS18N8S03
|
Mouser Electronics | Standard Circular Connector STRT PL 8POS SZ 18 SCKT SEAL RoHS: Compliant | 196 |
|
$12.6900 / $13.7500 | Buy Now |
DISTI #
RTS6BS18N8S03
|
TTI | Standard Circular Connector STRT PL 8POS SZ 18 SCKT SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$13.9700 / $15.4000 | Buy Now |
DISTI #
RTS6BS18N8S03
|
Avnet Americas | Plug, 8 Position, Female, Shell Size 18, with Silicone Seal - Bag (Alt: RTS6BS18N8S03) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
$11.9404 / $17.0542 | Buy Now |
DISTI #
RTS6BS18N8S03
|
Avnet Abacus | Plug, 8 Position, Female, Shell Size 18, with Silicone Seal (Alt: RTS6BS18N8S03) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for RTS6BS18N8S03
RTS6BS18N8S03 CAD Models
RTS6BS18N8S03 Part Data Attributes:
|
RTS6BS18N8S03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RTS6BS18N8S03
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |