Part Details for RTS712N10PHEC03 by Amphenol Corporation
Overview of RTS712N10PHEC03 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS712N10PHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7901
|
Avnet Americas | Receptacle, Jam Nut, 10 Position, Male, Shell Size 12, with Silicone Seal and End Cap with Individual Wire Sealing, 14 - 24AWG - Bulk (Alt: 84AC7901) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 94 Partner Stock |
|
$9.6200 / $11.2400 | Buy Now |
DISTI #
RTS712N10PHEC03
|
Avnet Americas | Receptacle, Jam Nut, 10 Position, Male, Shell Size 12, with Silicone Seal and End Cap with Individual Wire Sealing, 14 - 24AWG - Bag (Alt: RTS712N10PHEC03) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
$9.1648 / $13.0898 | Buy Now |
DISTI #
654-RTS712N10PHEC03
|
Mouser Electronics | Standard Circular Connector Jm Nut Rcpt w endcap 10 POS SZ 12 Pin RoHS: Compliant | 88 |
|
$7.5700 / $7.7500 | Buy Now |
DISTI #
C1S116731835339
|
Chip1Stop | Connector Circular RoHS: Compliant | 98 |
|
$3.3900 | Buy Now |