Part Details for RTS714N4P03 by Amphenol Corporation
Overview of RTS714N4P03 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for RTS714N4P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTS714N4P03
|
Avnet Americas | Receptacle, Jam Nut, 4 Position, Male, Shell Size 14, with Silicone Seal - Bag (Alt: RTS714N4P03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bag | 400 |
|
$6.2100 | Buy Now |
DISTI #
654-RTS714N4P03
|
Mouser Electronics | Standard Circular Connector RECEPTACLE JAM NUT SIZE 14 4POS PIN RoHS: Compliant | 200 |
|
$6.7900 / $10.0300 | Buy Now |
DISTI #
RTS714N4P03
|
TTI | Standard Circular Connector RECEPTACLE JAM NUT SIZE 14 4POS PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.5100 | Buy Now |
DISTI #
RTS714N4P03
|
Avnet Americas | Receptacle, Jam Nut, 4 Position, Male, Shell Size 14, with Silicone Seal - Bag (Alt: RTS714N4P03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bag | 400 |
|
$6.2100 | Buy Now |
DISTI #
RTS714N4P03
|
TME | Connector: circular, socket, for panel mounting,front side nut Min Qty: 25 | 0 |
|
$11.2800 | RFQ |
Part Details for RTS714N4P03
RTS714N4P03 CAD Models
RTS714N4P03 Part Data Attributes:
|
RTS714N4P03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RTS714N4P03
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |