Part Details for RTS714ND19S0332 by Amphenol Sine Systems
Overview of RTS714ND19S0332 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS714ND19S0332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9975
|
Newark | Circular Connector, 19Pos, Rcpt, Jam Nut Rohs Compliant: Yes |Amphenol Sine/tuchel RTS714ND19S0332 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$32.3400 / $43.1700 | Buy Now |
DISTI #
67AH8718
|
Newark | Circular Connector, 19Pos, Rcpt, Jam Nut, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RTS714ND19S0332 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6100 / $36.6300 | Buy Now |
DISTI #
889-RTS714ND19S0332-ND
|
DigiKey | CONN RCPT FMALE 19P GOLD SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8844 / $44.5100 | Buy Now |
DISTI #
71959548
|
RS | Connector, Recept, jam nut, PC Tail 19-pos, sz-14, socket, rubber seal/boardlock | Amphenol Sine Systems RTS714ND19S0332 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9300 / $42.7600 | RFQ |
DISTI #
AMERTS714ND19S0332
|
Heilind Electronics | 19 POS, PCB, JAM NUT RCPT SZ 14, SOCKET, W BDLOK | Americas - 0 in Stock150 On Order |
|
$27.1263 / $36.2332 | Buy Now |
|
Onlinecomponents.com | Receptacle, Jam Nut, PC Tail, 19 Position, Female, Shell Size 14, Silicone Seal, with BoardLock RoHS: Compliant | 0 |
|
$29.5700 / $80.9900 | Buy Now |
DISTI #
AMERTS714ND19S0332
|
Interstate Connecting Components | 19 POS, PCB, JAM NUT RCPT SZ 14, SOCKET, W BDLOK | 050 On Order |
|
$27.1263 / $36.2332 | Buy Now |