Part Details for RTT02182JTH by Ralec
Overview of RTT02182JTH by Ralec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTT02182JTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 5152 |
|
RFQ |
Part Details for RTT02182JTH
RTT02182JTH CAD Models
RTT02182JTH Part Data Attributes:
|
RTT02182JTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT02182JTH
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RTT02182JTH
This table gives cross-reference parts and alternative options found for RTT02182JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT02182JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQA04021K8-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT02182JTH vs CQA04021K8-5%100PPM/KNP20 |
RMEF0402JT1K80 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTT02182JTH vs RMEF0402JT1K80 |
CPW10-182-JY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT02182JTH vs CPW10-182-JY |
RTT02182JH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT02182JTH vs RTT02182JH4 |
CQA04021K8-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT02182JTH vs CQA04021K8-5%100PPM/KNS |
TFA0402R1801J-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 1800ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTT02182JTH vs TFA0402R1801J-T10 |
AF0402JR-7D1K8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RTT02182JTH vs AF0402JR-7D1K8L |
CR0402JF0182G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RTT02182JTH vs CR0402JF0182G |
RTT02182JH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT02182JTH vs RTT02182JH3 |
CRA04021K8-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT02182JTH vs CRA04021K8-5%100PPM/KNS |