Part Details for RTT024422FTH by Ralec
Overview of RTT024422FTH by Ralec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTT024422FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2179 |
|
RFQ |
Part Details for RTT024422FTH
RTT024422FTH CAD Models
RTT024422FTH Part Data Attributes
|
RTT024422FTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT024422FTH
Ralec
RES,SMT,THICK FILM,44.2K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTT024422FTH
This table gives cross-reference parts and alternative options found for RTT024422FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT024422FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA040244K2FKEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RTT024422FTH vs RCA040244K2FKEDAP |
CDP040244K21%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT024422FTH vs CDP040244K21%100PPM/KNP20 |
CR0402-FX-4422GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTT024422FTH vs CR0402-FX-4422GPF |
CRCW040244K2FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RTT024422FTH vs CRCW040244K2FKEDC |
BCTS000402-4422FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RTT024422FTH vs BCTS000402-4422FTH |
AC0402FR-7D44K2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | YAGEO Corporation | RTT024422FTH vs AC0402FR-7D44K2L |
RTT024422FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT024422FTH vs RTT024422FBA |
TFA0402R4422F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTT024422FTH vs TFA0402R4422F-T10 |
NRC04F4422HTRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTT024422FTH vs NRC04F4422HTRF |
CPW10-4422-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT024422FTH vs CPW10-4422-FK |