Part Details for RTT05R270FTP by ralec
Overview of RTT05R270FTP by ralec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTT05R270FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.27ohm, 1% +/-Tol, -200,200ppm/Cel, 0805 RoHS: Compliant | Europe - 10000 |
|
RFQ |