Part Details for RTX-2016AF3F-S-20.000-TR by Raltron Electronics Corporation
Overview of RTX-2016AF3F-S-20.000-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for RTX-2016AF3F-S-20.000-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RTX-2016AF3F-S-20.000-TRCT-ND
|
DigiKey | XTAL OSC TCXO 20MHZ CLP SNW Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Ozdisan Elektronik | CRYSTAL OSC. 20MHz 1.8V~3.3V 10pF 0.5PPM C.SINEWAV | 0 |
|
$1.7110 / $1.8821 | RFQ |
Part Details for RTX-2016AF3F-S-20.000-TR
RTX-2016AF3F-S-20.000-TR CAD Models
RTX-2016AF3F-S-20.000-TR Part Data Attributes
|
RTX-2016AF3F-S-20.000-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RTX-2016AF3F-S-20.000-TR
Raltron Electronics Corporation
TCXO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | LCC4,.06X.08,50/38 | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC4,.06X.08,50/38 | |
Physical Dimension | 2mm x 1.6mm x 0.8mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | GOLD |