-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.25A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, UMT3F, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2052
|
Newark | Mosfet, P-Ch, 30V, 0.25A, Sc-85, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:250Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Rohm RU1E002SPTCL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3665 |
|
$0.0540 | Buy Now |
DISTI #
RU1E002SPTCLCT-ND
|
DigiKey | MOSFET P-CH 30V 250MA UMT3F Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9331 In Stock |
|
$0.0341 / $0.3400 | Buy Now |
DISTI #
RU1E002SPTCL
|
Avnet Americas | Trans MOSFET P-CH 30V ±0.25A 3-Pin SOT-323FL T/R - Tape and Reel (Alt: RU1E002SPTCL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0380 | Buy Now |
DISTI #
755-RU1E002SPTCL
|
Mouser Electronics | MOSFET 4V Drive Pch MOSFET Drive Pch RoHS: Compliant | 5160 |
|
$0.0340 / $0.3400 | Buy Now |
|
Future Electronics | 4V Drive Pch MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0327 / $0.0373 | Buy Now |
DISTI #
78416528
|
Verical | Trans MOSFET P-CH Si 30V 0.25A 3-Pin UMTF T/R RoHS: Compliant Min Qty: 682 Package Multiple: 1 Date Code: 2217 | Americas - 155147 |
|
$0.0379 / $0.0459 | Buy Now |
DISTI #
64552580
|
Verical | Trans MOSFET P-CH Si 30V 0.25A 3-Pin UMTF T/R RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 2201 | Americas - 45000 |
|
$0.1422 / $0.1693 | Buy Now |
DISTI #
62304034
|
Verical | Trans MOSFET P-CH Si 30V 0.25A 3-Pin UMTF T/R RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 2201 | Americas - 15000 |
|
$0.1454 / $0.1693 | Buy Now |
DISTI #
60906058
|
Verical | Trans MOSFET P-CH Si 30V 0.25A 3-Pin UMTF T/R RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 2201 | Americas - 2170 |
|
$0.1579 / $0.1693 | Buy Now |
|
Quest Components | 52136 |
|
$0.1035 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RU1E002SPTCL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RU1E002SPTCL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.25A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, UMT3F, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | UMT3F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RU1E002SPTCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RU1E002SPTCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSC002P03T316 | Small Signal Field-Effect Transistor, 0.25A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SST3, 3 PIN | ROHM Semiconductor | RU1E002SPTCL vs RSC002P03T316 |