-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, UMT3F, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6462
|
Newark | Mosfet, N-Ch, 60V, 0.25A, Sot-323Fl, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:250Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.3V Rohs Compliant: Yes |Rohm RU1L002SNTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17490 |
|
$0.0250 | Buy Now |
DISTI #
846-RU1L002SNTLCT-ND
|
DigiKey | MOSFET N-CH 60V 250MA UMT3F Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30494 In Stock |
|
$0.0381 / $0.3800 | Buy Now |
DISTI #
RU1L002SNTL
|
Avnet Americas | Trans MOSFET N-CH 60V 0.25A 3-Pin UMT3F T/R - Tape and Reel (Alt: RU1L002SNTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0371 / $0.0423 | Buy Now |
DISTI #
755-RU1L002SNTL
|
Mouser Electronics | MOSFET N-Channel MOSFET, 2.5V. MOSFETs are made as ultra-low ON-resistance by the micro-processing technologies suitable for mobilr equipment for low current consumption. In wide lineup including compact type, high-power type and complex type to meet in th RoHS: Compliant | 27932 |
|
$0.0380 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0387 | Buy Now |
|
Bristol Electronics | 595 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.25A I(D), 60V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 476 |
|
$1.1880 / $2.8800 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.25A I(D), 60V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 63771 |
|
$0.9000 / $2.4000 | Buy Now |
DISTI #
RU1L002SNTL
|
Avnet Americas | Trans MOSFET N-CH 60V 0.25A 3-Pin UMT3F T/R - Tape and Reel (Alt: RU1L002SNTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0371 / $0.0423 | Buy Now |
DISTI #
RU1L002SNTL
|
TME | Transistor: N-MOSFET, unipolar, 60V, 250mA, Idm: 1A, 200mW, SOT323F Min Qty: 20 | 0 |
|
$0.0271 / $0.0406 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RU1L002SNTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RU1L002SNTL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, UMT3F, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | UMT3F, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 3.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RU1L002SNTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RU1L002SNTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002KW_R2_10001 | Transistor, | PanJit Semiconductor | RU1L002SNTL vs 2N7002KW_R2_10001 |
2N7002KTB | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | RU1L002SNTL vs 2N7002KTB |
2N7002KW-AU_R1_000A1 | Small Signal Field-Effect Transistor, | PanJit Semiconductor | RU1L002SNTL vs 2N7002KW-AU_R1_000A1 |
2N7002KW-C | Small Signal Field-Effect Transistor | Secos Corporation | RU1L002SNTL vs 2N7002KW-C |
2N7002KW | Small Signal Field-Effect Transistor | Formosa Microsemi Co Ltd | RU1L002SNTL vs 2N7002KW |
2N7002KW | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | RU1L002SNTL vs 2N7002KW |
2N7002KW | N-Channel Enhancement Mode Field Effect Transistor 60V, 310mA, 1.6Ω, 3000-REEL | onsemi | RU1L002SNTL vs 2N7002KW |
2N7002KWT/R13 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | RU1L002SNTL vs 2N7002KWT/R13 |
2N7002KTB_R1_00001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | RU1L002SNTL vs 2N7002KTB_R1_00001 |
2N7002KWT/R7 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | RU1L002SNTL vs 2N7002KWT/R7 |