Part Details for RU40U-M30M-2UP8X2-H1151 by TURCK Inc
Overview of RU40U-M30M-2UP8X2-H1151 by TURCK Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RU40U-M30M-2UP8X2-H1151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37Y2417
|
Newark | Ult |Turck RU40U-M30M-2UP8X2-H1151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$478.8000 | Buy Now |
Part Details for RU40U-M30M-2UP8X2-H1151
RU40U-M30M-2UP8X2-H1151 CAD Models
RU40U-M30M-2UP8X2-H1151 Part Data Attributes
|
RU40U-M30M-2UP8X2-H1151
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
RU40U-M30M-2UP8X2-H1151
TURCK Inc
Ultrasonic Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, WIRE BREAKAGE PROTECTION | |
Body Height | 60 mm | |
Body Length or Diameter | 30 mm | |
Housing | COPPER ZINC, NICKEL PLATED, METAL | |
Measurement Range-Max (mm) | 400 mm | |
Measurement Range-Min (mm) | 25 mm | |
Operating Current-Max | 150 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 5-WIRE INTERFACE | |
Output Type | PNP, NC/NO | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 60000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 15 V | |
Termination Type | CONNECTOR |