Part Details for RU600U-M30E-2UP8X2T-H1151 by TURCK Inc
Overview of RU600U-M30E-2UP8X2T-H1151 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RU600U-M30E-2UP8X2T-H1151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2145
|
Newark | Ultrasonic Sensor |Turck RU600U-M30E-2UP8X2T-H1151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$650.1100 | Buy Now |
Part Details for RU600U-M30E-2UP8X2T-H1151
RU600U-M30E-2UP8X2T-H1151 CAD Models
RU600U-M30E-2UP8X2T-H1151 Part Data Attributes
|
RU600U-M30E-2UP8X2T-H1151
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
RU600U-M30E-2UP8X2T-H1151
TURCK Inc
Ultrasonic Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, WIRE BREAKAGE PROTECTION | |
Body Height | 89.3 mm | |
Body Length or Diameter | 44.7 mm | |
Housing | COPPER ZINC, NICKEL PLATED, METAL | |
Measurement Range-Max (mm) | 6000 mm | |
Measurement Range-Min (mm) | 600 mm | |
Operating Current-Max | 150 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 5-WIRE INTERFACE | |
Output Type | PNP, NC/NO | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 380000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 15 V | |
Termination Type | CONNECTOR |