Part Details for RU8-140-19-SE-S-DV-TR by Samtec Inc
Overview of RU8-140-19-SE-S-DV-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for RU8-140-19-SE-S-DV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RU8-140-19-SE-S-DV
|
Avnet Americas | Conn Riser Card Kit SKT 80 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: RU8-140-19-SE-S-DV) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm High-Speed Edge Card Connector/Riser Kit RoHS: Compliant | 0 |
|
$13.7000 / $22.8900 | Buy Now |
DISTI #
000000000002534268
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm High-Speed Edge Card Connector/Riser Kit RoHS: Compliant | 0 |
|
$13.7000 / $22.8900 | Buy Now |
Part Details for RU8-140-19-SE-S-DV-TR
RU8-140-19-SE-S-DV-TR CAD Models
RU8-140-19-SE-S-DV-TR Part Data Attributes
|
RU8-140-19-SE-S-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RU8-140-19-SE-S-DV-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |