There are no models available for this part yet.
Overview of RU8-140-25-DP-S-DV-BL by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for RU8-140-25-DP-S-DV-BL by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97P2131
|
Newark | 0.80 Mm High-Speed Edge Card Connector/Riser Kit Rohs Compliant: Yes |Samtec RU8-140-25-DP-S-DV-BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3600 / $33.8500 | Buy Now | |
DISTI #
612-RU8-140-25-DP-S-DV-BL-ND
|
DigiKey | 0.80 MM HIGH-SPEED EDGE CARD CON Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.6400 | Buy Now | |
DISTI #
RU8-140-25-DP-S-DV
|
Avnet Americas | Conn Riser Card Kit SKT 80 POS 0.8mm Solder ST SMD Tray - Trays (Alt: RU8-140-25-DP-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$23.8700 / $36.6400 | Buy Now | |
DISTI #
200-RU814025DPSDVBL
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector/Riser Kit RoHS: Compliant | 0 |
|
$15.1800 / $36.6400 | Order Now | |
Onlinecomponents.com | 0.80 mm High-Speed Edge Card Connector/Riser Kit RoHS: Compliant | 0 |
|
$21.8000 / $42.7900 | Buy Now | ||
DISTI #
000000000002228248
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector/Riser Kit Min Qty: 1 | 0 |
|
$20.9800 / $36.6400 | Buy Now | |
Master Electronics | 0.80 mm High-Speed Edge Card Connector/Riser Kit RoHS: Compliant | 0 |
|
$21.8000 / $42.7900 | Buy Now | ||
DISTI #
5cd91530cd7c1c4c386cb07b
|
Samtec | 0.80 mm High-Speed Edge Card Connector/Riser Kit RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$9.3830 / $36.6410 | Buy Now |
CAD Models for RU8-140-25-DP-S-DV-BL by Samtec Inc
Part Data Attributes for RU8-140-25-DP-S-DV-BL by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
EDGE RATE CONTACT
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
80
|
Alternate Parts for RU8-140-25-DP-S-DV-BL
This table gives cross-reference parts and alternative options found for RU8-140-25-DP-S-DV-BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RU8-140-25-DP-S-DV-BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERF8-040-05.0-L-DV-L-FR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | RU8-140-25-DP-S-DV-BL vs ERF8-040-05.0-L-DV-L-FR |
ERF8-040-01-L-D-EM2 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | RU8-140-25-DP-S-DV-BL vs ERF8-040-01-L-D-EM2 |
ERF8-040-09.0-L-DV-L-TR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | RU8-140-25-DP-S-DV-BL vs ERF8-040-09.0-L-DV-L-TR |
QEF8-040-05.0-L-D-A-K | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | RU8-140-25-DP-S-DV-BL vs QEF8-040-05.0-L-D-A-K |
ERF8-040-09.0-L-DV-TR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | RU8-140-25-DP-S-DV-BL vs ERF8-040-09.0-L-DV-TR |
ERF8-040-05.0-STL-DV-K-TR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | RU8-140-25-DP-S-DV-BL vs ERF8-040-05.0-STL-DV-K-TR |
RU8-140-19-SE-SM-DV | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | RU8-140-25-DP-S-DV-BL vs RU8-140-19-SE-SM-DV |
AXK5F80547YG | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Panasonic Electronic Components | RU8-140-25-DP-S-DV-BL vs AXK5F80547YG |
SEM-140-02-03.0-H-D | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | RU8-140-25-DP-S-DV-BL vs SEM-140-02-03.0-H-D |
ERF8-040-05.0-STL-DV-L-TR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | RU8-140-25-DP-S-DV-BL vs ERF8-040-05.0-STL-DV-L-TR |