Part Details for RU8-140-30-DP-H-DV-BL-K by Samtec Inc
Overview of RU8-140-30-DP-H-DV-BL-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU8-140-30-DP-H-DV-BL-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RU8-140-30-DP-H-DV
|
Avnet Americas | Conn Card Edge SKT 80 POS 0.8mm Solder ST SMD - Bulk (Alt: RU8-140-30-DP-H-DV) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm High-Speed Edge Card Connector/Riser Kit RoHS: Compliant | 0 |
|
$19.5800 / $47.2200 | Buy Now |
DISTI #
000000000005214922
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm High-Speed Edge Card Connector/Riser Kit RoHS: Compliant | 0 |
|
$19.5800 / $47.2200 | Buy Now |