Part Details for RU8-150-25-SE-S-DV by Samtec Inc
Overview of RU8-150-25-SE-S-DV by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU8-150-25-SE-S-DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P2176
|
Newark | 0.80 Mm High-Speed Edge Card Connector/Riser Kit |Samtec RU8-150-25-SE-S-DV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7100 / $45.7700 | Buy Now |
DISTI #
612-RU8-150-25-SE-S-DV-ND
|
DigiKey | 0.80 MM HIGH-SPEED EDGE CARD CON Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$40.4400 | Buy Now |
DISTI #
RU8-150-25-SE-S-DV
|
Avnet Americas | Conn Riser Card Kit SKT 100 POS 0.8mm Solder ST SMD Tray - Trays (Alt: RU8-150-25-SE-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$26.1900 / $40.4400 | Buy Now |
DISTI #
RU8-150-25-SE-S-DV
|
Avnet Americas | .8MM BOARD TO BOARD KIT - Tape and Reel (Alt: RU8-150-25-SE-S-DV) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
RU8-150-25-SE-S-DV
|
Avnet Americas | Conn Riser Card Kit SKT 100 POS 0.8mm Solder ST SMD T/R - Bulk (Alt: RU8-150-25-SE-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.2600 / $40.5300 | Buy Now |
DISTI #
RU8-150-25-SE-S-DV
|
Avnet Americas | .8MM BOARD TO BOARD KIT - Bulk (Alt: RU8-150-25-SE-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RU8-150-25-SE-S-DV
|
Avnet Americas | Conn Riser Card Kit SKT 100 POS 0.8mm Solder ST SMD T/R - Bulk (Alt: RU8-150-25-SE-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.3700 / $40.6800 | Buy Now |
DISTI #
RU8-150-25-SE-S-DV
|
Avnet Americas | Conn Riser Card Kit SKT 100 POS 0.8mm Solder ST SMD - Bulk (Alt: RU8-150-25-SE-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.3000 / $40.5900 | Buy Now |
DISTI #
RU8-150-25-SE-S-DV
|
Avnet Americas | Conn Riser Card Kit SKT 100 POS 0.8mm Solder ST SMD Tray - Trays (Alt: RU8-150-25-SE-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$27.2900 / $41.9200 | Buy Now |
DISTI #
200-RU815025SESDV
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector/Riser Kit RoHS: Compliant | 0 |
|
$22.9300 / $40.4400 | Order Now |
Part Details for RU8-150-25-SE-S-DV
RU8-150-25-SE-S-DV CAD Models
RU8-150-25-SE-S-DV Part Data Attributes
|
RU8-150-25-SE-S-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RU8-150-25-SE-S-DV
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for RU8-150-25-SE-S-DV
This table gives cross-reference parts and alternative options found for RU8-150-25-SE-S-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RU8-150-25-SE-S-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PK5-100S-C-T-2-GGF | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | RU8-150-25-SE-S-DV vs PK5-100S-C-T-2-GGF |
ERF8-050-05.0-L-DV-K-FR | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | RU8-150-25-SE-S-DV vs ERF8-050-05.0-L-DV-K-FR |
KX14-100K3E1E | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | RU8-150-25-SE-S-DV vs KX14-100K3E1E |
10069524-102602 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | RU8-150-25-SE-S-DV vs 10069524-102602 |
10069524-101123 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol FCi | RU8-150-25-SE-S-DV vs 10069524-101123 |
P08-100-SLTM-B-G | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | RU8-150-25-SE-S-DV vs P08-100-SLTM-B-G |
PK5-100S-L-T-3-GGF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | RU8-150-25-SE-S-DV vs PK5-100S-L-T-3-GGF |
10069524-103502 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | RU8-150-25-SE-S-DV vs 10069524-103502 |
5-316563-8 | CONNECTOR, 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | RU8-150-25-SE-S-DV vs 5-316563-8 |
316322-8 | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | RU8-150-25-SE-S-DV vs 316322-8 |