There are no models available for this part yet.
Overview of RU8-160-25-DP-L-DV by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RU8-160-25-DP-L-DV by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RU8-160-25-DP-L-DV
|
Avnet Americas | Conn Card Edge SKT 120 POS 0.8mm Solder ST SMD - Bulk (Alt: RU8-160-25-DP-L-DV) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
RU8-160-25-DP-L-DV
|
Avnet Americas | Conn Card Edge SKT 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: RU8-160-25-DP-L-DV) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
DISTI #
RU8-160-25-DP-L-DV
|
Avnet Americas | .8MM BOARD TO BOARD KIT - Bulk (Alt: RU8-160-25-DP-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
RU8-160-25-DP-L-DV
|
Avnet Americas | Conn Card Edge SKT 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: RU8-160-25-DP-L-DV) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
DISTI #
RU8-160-25-DP-L-DV
|
Avnet Americas | Connector High-Speed Card Edge Receptacle 120 Position 0.8mm Solder Straight Surface Mount - Trays (Alt: RU8-160-25-DP-L-DV) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$26.8300 / $41.4000 | Buy Now | |
Onlinecomponents.com | 0.80 mm High-Speed Edge Card Connector/Riser Kit RoHS: Compliant | 0 |
|
$17.2600 / $42.7900 | Buy Now | ||
DISTI #
000000000003870032
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now | ||
Master Electronics | 0.80 mm High-Speed Edge Card Connector/Riser Kit RoHS: Compliant | 0 |
|
$17.2600 / $42.7900 | Buy Now | ||
DISTI #
5cd91463cd7c1c4c386bcb56
|
Samtec | 0.80 mm High-Speed Edge Card Connector/Riser Kit RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$10.1230 / $41.2450 | Buy Now |