-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M0925
|
Newark | Resettable Fuse, Ptc, 30V, 1.1A, Radial, Product Range:Polyswitch Ruef Series, Voltage Rating:30Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:6.6S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RUEF110S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$0.1380 | Buy Now |
DISTI #
RUEF110SHF-ND
|
DigiKey | PTC RESET FUSE 30V 1.1A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
397 In Stock |
|
$0.1899 / $0.4700 | Buy Now |
DISTI #
650-RUEF110S
|
Mouser Electronics | Resettable Fuses - PPTC 1.1A 30V 40A Imax RoHS: Compliant | 0 |
|
$0.1990 / $0.4600 | Order Now |
|
Future Electronics | RUEF Series 30 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1860 / $0.2100 | Buy Now |
|
Future Electronics | RUEF Series 30 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1860 / $0.2100 | Buy Now |
DISTI #
RUEF110S
|
TTI | Resettable Fuses - PPTC 1.1A 30V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.1740 / $0.2240 | Buy Now |
DISTI #
2078267
|
element14 Asia-Pacific | RESETTABLE FUSE, PTC, 30V, 1.1A, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 120 |
|
$0.2067 / $0.4761 | Buy Now |
DISTI #
2078267
|
Farnell | RESETTABLE FUSE, PTC, 30V, 1.1A, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 16 Weeks, 2 Days Container: Each | 120 |
|
$0.2269 / $0.2557 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 1.1A 30V THT | 0 |
|
$0.3966 / $0.4561 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUEF110S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF110S
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Resistor Type | PTC RESETTABLE FUSE |