-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUEF500-ND
|
DigiKey | PTC RESET FUSE 30V 5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag, Bag |
11239 In Stock |
|
$0.3354 / $0.8300 | Buy Now |
DISTI #
650-RUEF500
|
Mouser Electronics | Resettable Fuses - PPTC 5A 30V 100A Imax RoHS: Compliant | 4540 |
|
$0.3520 / $0.8000 | Buy Now |
|
Future Electronics | RUEF Series 30 V 5 A Radial Through Hole PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 53702Bag |
|
$0.3300 / $0.4000 | Buy Now |
|
Future Electronics | RUEF Series 30 V 5 A Radial Through Hole PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 617Bag |
|
$0.3300 / $0.3950 | Buy Now |
|
Future Electronics | RUEF Series 30 V 5 A Radial Through Hole PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.3300 / $0.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1275 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.05 ohm, THROUGH HOLE MOUNT | 85 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.05 ohm, THROUGH HOLE MOUNT | 1020 |
|
$0.2600 / $1.0000 | Buy Now |
DISTI #
RUEF500
|
TTI | Resettable Fuses - PPTC 5A 30V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 71250 In Stock |
|
$0.3490 / $0.4710 | Buy Now |
DISTI #
RUEF500
|
TME | Fuse: PTC polymer, 5A, 14x24.9mm, 10mm Min Qty: 2 | 0 |
|
$0.3240 / $0.5480 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUEF500
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF500
Littelfuse Inc
PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.010-0.030 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
This table gives cross-reference parts and alternative options found for RUEF500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUE500-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF500 vs RUE500-2 |
RUE500-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF500 vs RUE500-AP |
RUEF500-1 | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RUEF500 vs RUEF500-1 |