Part Details for RUEF500K-2 by Littelfuse Inc
Overview of RUEF500K-2 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF500K-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUEF500K-2HFCT-ND
|
DigiKey | PTC RESET FUSE 30V 5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3579 In Stock |
|
$0.3248 / $0.8300 | Buy Now |
DISTI #
650-RUEF500K-2
|
Mouser Electronics | Resettable Fuses - PPTC 5A 30V 100A Imax RoHS: Compliant | 1894 |
|
$0.3680 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3350 | Buy Now |
DISTI #
RF2758-000
|
TTI | Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3310 / $0.3510 | Buy Now |
Part Details for RUEF500K-2
RUEF500K-2 CAD Models
RUEF500K-2 Part Data Attributes
|
RUEF500K-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF500K-2
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Manufacturer Series | RUEF | |
Resistor Type | PTC RESETTABLE FUSE |