Part Details for RUEF800-1 by TE Connectivity
Overview of RUEF800-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF800-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | POLYSWITCH RESETTABLE PTC FUSE PTC Resettable Fuse, 0.02ohm, Through Hole Mount RoHS: Compliant | Europe - 1750 |
|
RFQ |
Part Details for RUEF800-1
RUEF800-1 CAD Models
RUEF800-1 Part Data Attributes
|
RUEF800-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RUEF800-1
TE Connectivity
PTC Resettable Fuse, 0.02ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.0050-0.013 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 28.4 mm | |
Package Length | 21.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4 W | |
Reference Standard | CSA, TUV, UL | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 30 V |