-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.02ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H8007
|
Newark | Fuse, Ptc Reset, 30V, 8A, Radial, Product Range:Polyswitch Ruef Series, Voltage Rating:30Vdc, Holding Current:8A, Tripping Current:16A, Time To Trip:18.8S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:10.9Mm Rohs Compliant: Yes |Littelfuse RUEF800 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11977 |
|
$0.4400 / $0.9790 | Buy Now |
DISTI #
26M2715
|
Newark | Polyswitch, Radial, 8A, Thermistor Mounting:Through Hole, Product Range:Polyswitch Ruef Series, Holding Current:8A, Tripping Current:16A, Voltage Rating:30Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse RUEF800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11602 |
|
$0.4400 / $0.9790 | Buy Now |
DISTI #
RUEF800HF-ND
|
DigiKey | PTC RESET FUSE 30V 8A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
401 In Stock |
|
$0.3880 / $0.9600 | Buy Now |
DISTI #
650-RUEF800
|
Mouser Electronics | Resettable Fuses - PPTC 8A 30V 100A Imax RoHS: Compliant | 3686 |
|
$0.4230 / $0.8700 | Buy Now |
|
Future Electronics | RUEF Series 30 V 8 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 590Bulk |
|
$0.3800 / $0.4650 | Buy Now |
|
Future Electronics | RUEF Series 30 V 8 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.4050 / $0.4550 | Buy Now |
|
Future Electronics | RUEF Series 30 V 8 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.3800 / $0.4650 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.02OHM, THROUGH HOLE MOUNT | 440 |
|
$0.7880 / $1.9700 | Buy Now |
DISTI #
RUEF800
|
TTI | Resettable Fuses - PPTC 8A 30V 100A Imax RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 43900 In Stock |
|
$0.3800 / $0.4590 | Buy Now |
DISTI #
RUEF800
|
TME | Fuse: PTC polymer, 8A, 21.6x29.2mm, 10mm Min Qty: 2 | 0 |
|
$0.5040 / $0.8460 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUEF800
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF800
Littelfuse Inc
PTC Resettable Fuse, 0.02ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.005-0.013 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |