Part Details for RUEF900-2 by Littelfuse Inc
Overview of RUEF900-2 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF900-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H8010
|
Newark | Fuse, Ptc Reset, 30V, 9A, Radial, Full Reel, Product Range:Polyswitch Ruef Series, Voltage Rating:30Vdc, Holding Current:9A, Tripping Current:18A, Time To Trip:20S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:10.9Mmrohs Compliant: Yes |Littelfuse RUEF900-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RUEF900-2HFCT-ND
|
DigiKey | PTC RESET FUSE 30V 9A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10441 In Stock |
|
$0.4468 / $1.1400 | Buy Now |
DISTI #
650-RUEF900-2
|
Mouser Electronics | Resettable Fuses - PPTC 9A 30V 100A Imax RoHS: Compliant | 1207 |
|
$0.5060 / $1.1100 | Buy Now |
|
Future Electronics | RUEF Series 30 V 9 A Ihold Radial Through Hole PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 6000Reel |
|
$0.5200 / $0.5600 | Buy Now |
|
Future Electronics | RUEF Series 30 V 9 A Ihold Radial Through Hole PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4550 / $0.4900 | Buy Now |
DISTI #
79055253
|
Verical | PTC Resettable Fuse 9A(hold) 18A(trip) 30VDC/30VAC 100A/70A 4.2W 20s 0.005Ohm Radial 24.1 X 3 X 29mm T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2402 | Americas - 3000 |
|
$0.7778 | Buy Now |
DISTI #
RUEF900-2
|
TTI | Resettable Fuses - PPTC 9A 30V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4420 / $0.5130 | Buy Now |
|
New Advantage Corporation | RUEF Series 30 V 9 A Ihold Radial Through Hole PolySwitch Resettable Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.6600 / $0.7071 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 9A 30V THT | 0 |
|
$1.0099 / $1.1109 | RFQ |
|
Perfect Parts Corporation | 4480 |
|
RFQ |
Part Details for RUEF900-2
RUEF900-2 CAD Models
RUEF900-2 Part Data Attributes
|
RUEF900-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF900-2
Littelfuse Inc
PTC Resettable Fuse, 0.02ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.005-0.010 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14.6 INCH | |
Rated Power Dissipation (P) | 4.2 W | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |