Part Details for RUEF900 by Littelfuse Inc
Overview of RUEF900 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H8009
|
Newark | Fuse, Ptc Reset, 30V, 9A, Radial, Product Range:Polyswitch Ruef Series, Voltage Rating:30Vdc, Holding Current:9A, Tripping Current:18A, Time To Trip:20S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:10.9Mm Rohs Compliant: Yes |Littelfuse RUEF900 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 750 |
|
$0.5110 / $1.1300 | Buy Now |
DISTI #
RUEF900HF-ND
|
DigiKey | PTC RESET FUSE 30V 9A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1071 In Stock |
|
$0.4500 / $1.1100 | Buy Now |
DISTI #
650-RUEF900
|
Mouser Electronics | Resettable Fuses - PPTC 9A 30V 100A Imax RoHS: Compliant | 7989 |
|
$0.4900 / $1.0600 | Buy Now |
|
Future Electronics | RUEF Series 30 V 9 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 22563Box |
|
$0.4400 / $0.5400 | Buy Now |
|
Future Electronics | RUEF Series 30 V 9 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4000Box |
|
$0.4400 / $0.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 4350 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.02 ohm, THROUGH HOLE MOUNT | 3480 |
|
$0.3750 / $1.5000 | Buy Now |
DISTI #
RUEF900
|
TTI | Resettable Fuses - PPTC 9A 30V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 18525 In Stock |
|
$0.4490 / $0.5450 | Buy Now |
DISTI #
RUEF900
|
TME | Fuse: PTC polymer, 9A, 24.1x29.7mm, 10mm Min Qty: 1 | 227 |
|
$0.5570 / $0.9400 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 177 |
|
RFQ |
Part Details for RUEF900
RUEF900 CAD Models
RUEF900 Part Data Attributes
|
RUEF900
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF900
Littelfuse Inc
PTC Resettable Fuse, 0.02ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.005-0.010 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4.2 W | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RUEF900
This table gives cross-reference parts and alternative options found for RUEF900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUE900 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF900 vs RUE900 |