Part Details for RUEF900 by TE Connectivity
Overview of RUEF900 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 9A(hold) 18A(trip) 30V 100A 4.2W 20s 0.005Ohm Radial 24.1 X 3 X 29mm Bulk RoHS: Compliant |
134 Partner Stock |
|
$0.3410 / $1.2600 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 9A(hold) 18A(trip) 30V 100A 4.2W 20s 0.005Ohm Radial 24.1 X 3 X 29mm Bulk RoHS: Compliant |
14 Partner Stock |
|
$0.3478 / $1.4190 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | 1209 |
|
RFQ | ||
|
Chip1Cloud | POLYSWITCH PTC RESET 9A | 14800 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 840 |
|
$1.5000 / $2.3100 | Buy Now |
DISTI #
1175856
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.5437 / $0.9232 | Buy Now |
DISTI #
1175856
|
Farnell | POLYSWITCH, RADIAL, 9A RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.5565 / $0.8510 | Buy Now |
|
Perfect Parts Corporation | 33600 |
|
RFQ | ||
|
Perfect Parts Corporation | 8549 |
|
RFQ |
Part Details for RUEF900
RUEF900 CAD Models
RUEF900 Part Data Attributes
|
RUEF900
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RUEF900
TE Connectivity
PTC Resettable Fuse, 0.02ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.005-0.010 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4.2 W | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RUEF900
This table gives cross-reference parts and alternative options found for RUEF900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUE900 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF900 vs RUE900 |