Part Details for RUEF900K-2 by Littelfuse Inc
Overview of RUEF900K-2 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF900K-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUEF900K-2HFCT-ND
|
DigiKey | PTC RESET FUSE 30V 9A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.4468 / $1.1400 | Buy Now |
DISTI #
650-RUEF900K-2
|
Mouser Electronics | Resettable Fuses - PPTC 9A 30V 40A Imax RoHS: Compliant | 1203 |
|
$0.5060 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
DISTI #
RUEF900K-2
|
TTI | Resettable Fuses - PPTC 9A 30V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4600 / $0.5130 | Buy Now |
|
Chip1Cloud | POLYSWITCH PTC RESET 9A | 5000 |
|
RFQ | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 9A 30V THT | 0 |
|
$1.0083 / $1.1091 | RFQ |
Part Details for RUEF900K-2
RUEF900K-2 CAD Models
RUEF900K-2 Part Data Attributes
|
RUEF900K-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF900K-2
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Manufacturer Series | RUEF | |
Resistor Type | PTC RESETTABLE FUSE |