Part Details for RUEF900K by Littelfuse Inc
Overview of RUEF900K by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF900K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1294-RUEF900K-CHP
|
DigiKey | PTC RESET FUSE 30V 9A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
250 In Stock |
|
$0.4818 | Buy Now |
DISTI #
RUEF900KHF-ND
|
DigiKey | PTC RESET FUSE 30V 9A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4500 / $1.1100 | Buy Now |
DISTI #
650-RUEF900K
|
Mouser Electronics | Resettable Fuses - PPTC 9A 30V 40A Imax RoHS: Compliant | 509 |
|
$0.4900 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.4460 | Buy Now |
DISTI #
RF2755-000
|
TTI | Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.5960 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 9A 30V THT | 0 |
|
$0.9773 / $1.1239 | RFQ |
Part Details for RUEF900K
RUEF900K CAD Models
RUEF900K Part Data Attributes
|
RUEF900K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF900K
Littelfuse Inc
PTC Resettable Fuse, 0.02ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.0050-0.01 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4.2 W | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |