Part Details for RUG-Z-R500-0.1-TK1 by Isabellenhuette
Overview of RUG-Z-R500-0.1-TK1 by Isabellenhuette
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUG-Z-R500-0.1-TK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.SHUNT MOD.500m Ohms 0.1% 250W ZERANIN CHASSIS | 0 |
|
$1,779.4570 / $1,815.0461 | RFQ |
Part Details for RUG-Z-R500-0.1-TK1
RUG-Z-R500-0.1-TK1 CAD Models
RUG-Z-R500-0.1-TK1 Part Data Attributes
|
RUG-Z-R500-0.1-TK1
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
RUG-Z-R500-0.1-TK1
Isabellenhuette
Fixed Resistor, Metal Alloy, 250W, 0.5ohm, 0.1% +/-Tol, 1ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 21 mm | |
Package Length | 70 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 57 mm | |
Rated Power Dissipation (P) | 250 W | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 0.1% |