Part Details for RURD3010 by Harris Semiconductor
Overview of RURD3010 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for RURD3010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RURD3010-ND
|
DigiKey | DIODE ARR AVAL 100V 30A TO218 Min Qty: 112 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
112 In Stock |
|
$2.8300 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 30A, 100V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 112 |
|
$2.4300 / $2.8600 | Buy Now |
Part Details for RURD3010
RURD3010 CAD Models
RURD3010 Part Data Attributes
|
RURD3010
Harris Semiconductor
Buy Now
|
Compare Parts:
RURD3010
Harris Semiconductor
Rectifier Diode, 30A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 325 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |