Part Details for RURD620CCS9A-SB82068 by onsemi
Overview of RURD620CCS9A-SB82068 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RURD620CCS9A-SB82068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1648
|
Newark | Rurd620 - Rectifier Diode, 6A, 200V |Onsemi RURD620CCS9A-SB82068 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7870 / $1.2100 | Buy Now |
|
Rochester Electronics | RURD620 - Rectifier Diode, 6A, 200V RoHS: Compliant Status: Obsolete Min Qty: 1 | 4200 |
|
$0.7445 / $0.8759 | Buy Now |
DISTI #
4190010
|
Farnell | RURD620 - RECTIFIER DIODE, 6A, 200V RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 4200 |
|
$0.8465 | Buy Now |
Part Details for RURD620CCS9A-SB82068
RURD620CCS9A-SB82068 CAD Models
RURD620CCS9A-SB82068 Part Data Attributes
|
RURD620CCS9A-SB82068
onsemi
Buy Now
Datasheet
|
Compare Parts:
RURD620CCS9A-SB82068
onsemi
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon Nitride, TO-252AA
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON NITRIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |