Part Details for RURD810 by Harris Semiconductor
Overview of RURD810 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RURD810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RURD810-ND
|
DigiKey | DIODE ARRAY GP 100V 8A TO220AB Min Qty: 400 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$0.9200 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 8A, 100V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 400 |
|
$0.7929 / $0.9328 | Buy Now |
Part Details for RURD810
RURD810 CAD Models
RURD810 Part Data Attributes
|
RURD810
Harris Semiconductor
Buy Now
|
Compare Parts:
RURD810
Harris Semiconductor
Rectifier Diode, 8A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |